-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2335
|
Newark | Dc-Dc Converter, 12V/-12V, 0.21A/-0.21A, Power Supply Applications:-, Dc/Dc Converter Type:Surface Mount Dip, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Regulation:Regulatedrohs Compliant: Yes |Recom Power R5M-2412D/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8700 / $46.3600 | Buy Now |
DISTI #
945-R5M-2412D/SMD-ND
|
DigiKey | 5W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 1 Lead time: 10 Weeks Container: Tube |
19 In Stock |
|
$29.0800 | Buy Now |
DISTI #
919-R5M-2412D/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W 9-36Vin +/-12Vout +/-210mA RoHS: Compliant | 16 |
|
$26.9500 / $29.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$28.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6400 / $37.1700 | Buy Now |
DISTI #
R5M-2412D/SMD
|
TME | Converter: DC/DC, 5W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: 12VDC, SMT Min Qty: 1 | 20 |
|
$32.0900 / $39.5000 | Buy Now |
DISTI #
000000000006390221
|
Sager | Isolated DC/DC Converters - SMD 5W 9-36Vin +/-12Vout +/-210mA Min Qty: 1 | 20 |
|
$26.9500 / $35.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5M-2412D/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R5M-2412D/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 |