R5J20K
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 5.25W, 20000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of R5J20K by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R5J20K by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 13B304
Newark Resistor, wirewound,20Kohms,187Wv,5+/-% Tol |Ohmite R5J20K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com   0
  • 0 $0
$0 Buy Now

CAD Models for R5J20K by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R5J20K by Ohmite Mfg Co

R5J20K
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Flame Retardant
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
6.35 mm
Lead Spacing
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Diameter
8.74 mm
Package Length
15.88 mm
Package Shape
TUBULAR PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
5.25 W
Rated Temperature
25 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
260 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
187 V
Want to compare parts?
  1. R5J20K
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 5.25W, 20000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5J20K by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5J20K by Ohmite Mfg Co

  • Please alert me when R5J20K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R5J20K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5J20K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R5J20K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5J20K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5J20K by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: