Part Details for R5F64189DFB#U0 by Renesas Electronics Corporation
Results Overview of R5F64189DFB#U0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F64189DFB#U0 Information
R5F64189DFB#U0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F64189DFB#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F64189DFB#U0-ND
|
DigiKey | IC MCU 16/32B 1MB FLASH 100LFQFP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F64189DFB#U0
|
Avnet Americas | MCU 16-Bit R32C/118 R32C/100 CISC 1024KB Flash 3.3V/5V 100-Pin LFQFP Tray - Trays (Alt: R5F64189DFB#... more RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$23.0300 | Buy Now |
DISTI #
968-R5F64189DFB#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 1024K I-temp PB-free 100-LQFP RoHS: Compliant | 0 |
|
$25.2900 / $26.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$24.6800 | Buy Now |
DISTI #
R5F64189DFB#U0
|
Avnet Silica | MCU 16Bit R32C118 R32C100 CISC 1024KB Flash 33V5V 100Pin LFQFP Tray (Alt: R5F64189DFB#U0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 416 |
|
RFQ |
Part Details for R5F64189DFB#U0
R5F64189DFB#U0 CAD Models
R5F64189DFB#U0 Part Data Attributes
|
R5F64189DFB#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F64189DFB#U0
Renesas Electronics Corporation
MCU 3/5V 1024K I-TEMP PB-FREE 100-LQFP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 64 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F64189DFB#U0
This table gives cross-reference parts and alternative options found for R5F64189DFB#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F64189DFB#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F64189PFB#UB | Renesas Electronics Corporation | Check for Price | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | R5F64189DFB#U0 vs R5F64189PFB#UB |