-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU 3/5V 384K I-TEMP PB-FREE 100-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64185DFB#2B | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64185DFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F64185DFB#U0-ND
|
DigiKey | IC MCU 16/32BIT 384KB 100LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F64185DFB#U0
|
Avnet Americas | MCU 16-bit M16C CISC 384KB Flash 3.3V/5V 100-Pin LQFP - Trays (Alt: R5F64185DFB#U0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.2100 | Buy Now |
DISTI #
968-R5F64185DFB#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 384K I-temp PB-free 100-LQFP RoHS: Compliant | 0 |
|
$17.0800 / $17.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$17.0800 | Buy Now |
|
Rochester Electronics | R5F64185 - 32-bit Microcomputers The R32C/118 Group RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 199 |
|
$16.9300 / $19.9200 | Buy Now |
DISTI #
R5F64185DFB#U0
|
Avnet Silica | MCU 16-bit M16C CISC 384KB Flash 3.3V/5V 100-Pin LQFP (Alt: R5F64185DFB#U0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | 100P6Q-A/3.0~5.5/2CH CAN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 69 |
|
$25.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F64185DFB#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F64185DFB#U0
Renesas Electronics Corporation
MCU 3/5V 384K I-TEMP PB-FREE 100-LQFP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 64 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F64185DFB#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F64185DFB#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F64185PFB | 64-BIT, FLASH, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | R5F64185DFB#U0 vs R5F64185PFB |
R5F64185DFB#UB | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F64185DFB#U0 vs R5F64185DFB#UB |