Microcontrollers and Processors
R5F64176PFB
Renesas Electronics Corporation
Description: 64-BIT, FLASH, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100

Overview of R5F64176PFB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64176PFB#UB Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion)

CAD Models for R5F64176PFB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R5F64176PFB by Renesas Electronics Corporation

R5F64176PFB
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
64
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
40960
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
50 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F64176PFB
    Renesas Electronics Corporation
    64-BIT, FLASH, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
    VS

Alternate Parts for R5F64176PFB

This table gives cross-reference parts and alternative options found for R5F64176PFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F64176PFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F64176DFB 64-BIT, FLASH, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation R5F64176PFB vs R5F64176DFB
R5F64176DFB#UB 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F64176PFB vs R5F64176DFB#UB
R5F64176NFB 64-BIT, FLASH, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation R5F64176PFB vs R5F64176NFB
Part Number Description Manufacturer Compare
R5F64176DFB#UB 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F64176PFB vs R5F64176DFB#UB
R5F64178NFB 64-BIT, FLASH, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation R5F64176PFB vs R5F64178NFB
R5F64178DFD 64-BIT, FLASH, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 Renesas Electronics Corporation R5F64176PFB vs R5F64178DFD
R5F64178PFD 64-BIT, FLASH, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 Renesas Electronics Corporation R5F64176PFB vs R5F64178PFD
R5F64176PFB#UB 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F64176PFB vs R5F64176PFB#UB
R5F64178PFB#UB 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F64176PFB vs R5F64178PFB#UB
R5F64176DFB 64-BIT, FLASH, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation R5F64176PFB vs R5F64176DFB
R5F64176NFB 64-BIT, FLASH, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation R5F64176PFB vs R5F64176NFB

Related Parts for R5F64176PFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F64176PFB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F64176PFB by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F64176PFB would you like to use for your alert(s)?
  • Please alert me when R5F64176PFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F64176PFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F64176PFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F64176PFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F64176PFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F64176PFB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: