Part Details for R5F64110DFB#U0 by Renesas Electronics Corporation
Overview of R5F64110DFB#U0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64110DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for R5F64110DFB#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F64110DFB#U0-ND
|
DigiKey | IC MCU 16/32BIT 256KB 100LFQFP Min Qty: 90 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$18.3521 | Buy Now |
DISTI #
R5F64110DFB#U0
|
Avnet Americas | MCU 16-bit R8C CISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: R5F64110DFB#U0) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 604 |
|
$16.1200 | Buy Now |
DISTI #
968-R5F64110DFB#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 256K -40TO+85C 100-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | R32C/111 Series 256 KB Flash 63 kB RAM 50MHz 16/32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.8100 / $16.6000 | Buy Now |
|
Flip Electronics | Stock | 1011 |
|
RFQ |
Part Details for R5F64110DFB#U0
R5F64110DFB#U0 CAD Models
R5F64110DFB#U0 Part Data Attributes
|
R5F64110DFB#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F64110DFB#U0
Renesas Electronics Corporation
32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | R32C/100 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64512 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |