-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3487
|
Newark | Mcu, 32Bit, 50Mhz, Lqfp-144, Product Range:H8Sx Family, H8Sx/1600 Series, H8Sx/1668R Group Microcontrollers, Device Core:H8Sx, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Renesas R5F61668RN50FPV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$32.4000 | Buy Now |
DISTI #
R5F61668RN50FPV-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$31.1463 | Buy Now |
DISTI #
R5F61668RN50FPV
|
Avnet Americas | MCU 32-Bit H8SX/1668R H8SX CISC 1024KB Flash 3.3V 144-Pin LFQFP - Trays (Alt: R5F61668RN50FPV) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 28 |
|
$23.0378 / $26.3030 | Buy Now |
DISTI #
R5F61668RN50FPV
|
Avnet Americas | MCU 32-Bit H8SX/1668R H8SX CISC 1024KB Flash 3.3V 144-Pin LFQFP - Trays (Alt: R5F61668RN50FPV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$23.0378 / $26.3030 | Buy Now |
DISTI #
968-R5F61668RN50FPV
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU 3V 1MB Pb-free 144-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | H8SX Series 1 MB Flash 56 kB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$30.5400 / $30.9600 | Buy Now |
|
GLYN GmbH & Co. KG | H8SX/1600 Microcontroller IC 32-Bit 50MHz 1MB (1M | 1106 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
R5F61668RN50FPV
|
Avnet Silica | (Alt: R5F61668RN50FPV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F61668RN50FPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F61668RN50FPV
Renesas Electronics Corporation
Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 101 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |