-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H8SX Family; H8SX/1600 Series; Microcontroller; Bit Size: 32/16-bit CISC; ROM: 512K; RAM: 40K; ROM Type: Flash memory; CPU: H8SX core; Minimum Instruction Execution Time (ns): 20 (@50MHz); Operating Frequency / Supply Voltage: 50MHz/3.0 to 3.6V; Operating Ambient Temperature (°C): -20 to 75; Package Code: PLQP0144KA-A (FP-144L)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF61664N50FPV
|
Avnet Silica | MCU 16-bit H8S CISC 512KB Flash 3.3V 144-Pin LQFP (Alt: DF61664N50FPV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 360 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 144/C�/8BIT MCU RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 313 |
|
$34.7100 / $37.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F61664N50FPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F61664N50FPV
Renesas Electronics Corporation
H8SX Family; H8SX/1600 Series; Microcontroller; Bit Size: 32/16-bit CISC; ROM: 512K; RAM: 40K; ROM Type: Flash memory; CPU: H8SX core; Minimum Instruction Execution Time (ns): 20 (@50MHz); Operating Frequency / Supply Voltage: 50MHz/3.0 to 3.6V; Operating Ambient Temperature (°C): -20 to 75; Package Code: PLQP0144KA-A (FP-144L)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | H8SX | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 101 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 40960 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |