Part Details for R5F572NNHDBG#20 by Renesas Electronics Corporation
Overview of R5F572NNHDBG#20 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F572NNHDBG#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9760
|
Newark | Mcu, 32Bit, 240Mhz, Lfbga-176 Rohs Compliant: Yes |Renesas R5F572NNHDBG#20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$13.9700 / $20.2300 | Buy Now |
DISTI #
559-R5F572NNHDBG#20-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 176LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
147 In Stock |
|
$13.4295 / $19.4500 | Buy Now |
DISTI #
R5F572NNHDBG#20
|
Avnet Americas | Microcontroller 32 Bit RXv3 CISC 4 M-byte Flash 120MHz 2.7V to 3.6V 176-Pin LFBGA T/R - Trays (Alt: R5F572NNHDBG#20) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.7033 / $15.6455 | Buy Now |
DISTI #
968-R5F572NNHDBG#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4MB 1MB BGA176 -40/+85C RoHS: Compliant | 115 |
|
$13.4200 / $19.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.4900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 4MB FLASH 176LFBGA Min Qty: 1 Container: Tray | 147 |
|
$13.4295 / $19.4500 | Buy Now |
DISTI #
R5F572NNHDBG#20
|
Avnet Silica | Microcontroller 32 Bit RXv3 CISC 4 M-byte Flash 120MHz 2.7V to 3.6V 176-Pin LFBGA T/R (Alt: R5F572NNHDBG#20) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |