-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 32-bit Microcontroller for Industrial Network Solutions, LFBGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F572MDDDBG#20-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
63 In Stock |
|
$12.7558 / $18.4700 | Buy Now |
DISTI #
R5F572MDDDBG#20
|
Avnet Americas | Microcontroller 32-bit RXv3 CISC 2M-byte Flash 1M-byte RAM 240MHz 176-Pin LFBGA - Trays (Alt: R5F572MDDDBG#20) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.0175 / $14.8625 | Buy Now |
DISTI #
968-R5F572MDDDBG#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2MB LFBGA176 -40/+85C RoHS: Compliant | 127 |
|
$12.7500 / $18.4600 | Buy Now |
|
Future Electronics | 32BIT MCU RX72M 2MB LFBGA176 -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$12.8200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 176LFBGA Min Qty: 1 Container: Tray | 63 |
|
$12.7558 / $18.4700 | Buy Now |
DISTI #
R5F572MDDDBG#20
|
Avnet Silica | (Alt: R5F572MDDDBG#20) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F572MDDDBG#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F572MDDDBG#20
Renesas Electronics Corporation
High Performance 32-bit Microcontroller for Industrial Network Solutions, LFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | LFBGA, | |
Pin Count | 176 | |
Manufacturer Package Code | PLBG0176GE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 27 | |
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 13 mm | |
Number of I/O Lines | 136 | |
Number of Terminals | 176 | |
PWM Channels | YES | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 240 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |