R5F5671EDGFM#10
Renesas Electronics Corporation
Description: 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI, LFQFP, /Tray (Full Carton)

Overview of R5F5671EDGFM#10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F5671EDGFM#10 Renesas Electronics Corporation 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI
R5F5671EDGFM#30 Renesas Electronics Corporation 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI

Price & Stock for R5F5671EDGFM#10 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F5671EDGFM#10-ND
DigiKey IC MCU 32BIT 2MB FLASH 64LQFP Min Qty: 1280 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1,280 $6.5798
$6.5798 Buy Now
DISTI # R5F5671EDGFM#10
Avnet Americas MCU 32-Bit RX CISC 2MB Flash 2.7V to 3.6V 64-Pin LFQFP Tray - Trays (Alt: R5F5671EDGFM#10) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $6.0900
$6.0900 Buy Now
DISTI # 968-R5F5671EDGFM#10
Mouser Electronics 32-bit Microcontrollers - MCU 32Bit MCU RX671 2MB 64LQLFP -40/+105C RoHS: Compliant 1280
  • 1 $10.0800
  • 10 $9.1100
  • 25 $8.6900
  • 100 $7.5400
  • 250 $7.2100
  • 500 $6.5700
  • 1,000 $5.7200
$5.7200 / $10.0800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks Container: Tray 0
Tray
  • 1,280 $5.5800
$5.5800 Buy Now
Flip Electronics Stock 1280
RFQ

CAD Models for R5F5671EDGFM#10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F5671EDGFM#10 by Renesas Electronics Corporation

R5F5671EDGFM#10
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LFQFP
Pin Count
64
Manufacturer Package Code
PLQP0064KB
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
RX671
Clock Frequency-Max
30 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING-POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
45
Number of Serial I/Os
12
Number of Terminals
64
Number of Timers
19
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
393216
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
120 MHz
Supply Current-Max
68 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F5671EDGFM#10
    Renesas Electronics Corporation
    32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI, LFQFP, /Tray (Full Carton)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F5671EDGFM#10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F5671EDGFM#10 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F5671EDGFM#10 would you like to use for your alert(s)?
  • Please alert me when R5F5671EDGFM#10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F5671EDGFM#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F5671EDGFM#10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F5671EDGFM#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F5671EDGFM#10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F5671EDGFM#10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: