-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller for Real-time Applications such as General-purpose Inverters and IoT Gateways, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F566NNHDFC#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F566NNHDFC#30 | Renesas Electronics Corporation | 32-bit Microcontroller for Real-time Applications such as General-purpose Inverters and IoT Gateways |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F566NNHDFC#30-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 176LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
120 In Stock |
|
$11.1179 / $17.2100 | Buy Now |
DISTI #
R5F566NNHDFC#30
|
Avnet Americas | Microcontroller 32 Bit RXv3 CISC 4 M-byte Flash 120MHz 2.7V to 3.6V 176-Pin LFQFP T/R - Trays (Alt: R5F566NNHDFC#30) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$12.5600 | Buy Now |
DISTI #
968-R5F566NNHDFC#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4MB LFQFP176 -40/+85C RoHS: Compliant | 120 |
|
$10.7900 / $17.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$11.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$11.7800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 4MB FLASH 176LFQFP Min Qty: 1 Container: Tray | 110 |
|
$11.1179 / $17.2100 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
R5F566NNHDFC#30
|
Avnet Silica | Microcontroller 32 Bit RXv3 CISC 4 M-byte Flash 120MHz 2.7V to 3.6V 176-Pin LFQFP T/R (Alt: R5F566NNHDFC#30) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200864677
|
Chip One Stop | 32BIT MCU RX66N 4MB LFQFP176 -40/+85C RoHS: Compliant pbFree: Yes Container: Tray | 78 |
|
$11.9000 / $16.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F566NNHDFC#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F566NNHDFC#30
Renesas Electronics Corporation
32-bit Microcontroller for Real-time Applications such as General-purpose Inverters and IoT Gateways, LQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RXV3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 136 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 176 | |
Number of Timers | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 1048576 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 211 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |