Part Details for R5F566NDHDLK#20 by Renesas Electronics Corporation
Overview of R5F566NDHDLK#20 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F566NDHDLK#20 | Renesas Electronics Corporation | 32-bit Microcontroller for Real-time Applications such as General-purpose Inverters and IoT Gateways |
Price & Stock for R5F566NDHDLK#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F566NDHDLK#20-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 145TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
416 In Stock |
|
$8.2750 / $16.4500 | Buy Now |
DISTI #
R5F566NDHDLK#20
|
Avnet Americas | Microcontroller 32 Bit RXv3 CISC 2 M-byte Flash 120MHz 2.7V to 3.6V 145-Pin TFLGA T/R - Trays (Alt: R5F566NDHDLK#20) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.3900 | Buy Now |
DISTI #
968-R5F566NDHDLK#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX66N 2MB TFLGA145 -40/+85CSec RoHS: Compliant | 416 |
|
$8.2700 / $16.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.7400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 145TFLGA Min Qty: 1 Container: Tray | 416 |
|
$8.2750 / $16.4500 | Buy Now |