-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply, LFQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F56609DGFM#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56609DGFM#30 | Renesas Electronics Corporation | 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply | |
R5F56609DGFM#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56609DGFM#30-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
320 In Stock |
|
$5.1326 / $7.3200 | Buy Now |
DISTI #
R5F56609DGFM#30
|
Avnet Americas | MCU 32-Bit RX660 RXv3 CISC 1MB Flash 2.7V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R5F56609DGFM#30) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0900 | Buy Now |
DISTI #
968-R5F56609DGFM#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX660 1M 5V LFQFP64 SOSC/CAN F RoHS: Compliant | 320 |
|
$4.4100 / $9.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$4.7800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Container: Tray | 320 |
|
$5.1326 / $7.3200 | Buy Now |
DISTI #
C1S620203392852
|
Chip One Stop | 32BIT MCU RX660 1M 5V LFQFP64 SOSC/CAN F RoHS: Compliant pbFree: Yes Container: Tray | 160 |
|
$5.0700 / $7.0200 | Buy Now |
|
Flip Electronics | Stock | 252 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56609DGFM#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56609DGFM#30
Renesas Electronics Corporation
32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply, LFQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RXV3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 64 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |