Part Details for R5F5651EHGBG#20 by Renesas Electronics Corporation
Overview of R5F5651EHGBG#20 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F5651EHGBG#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F5651EHGBG#20-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
152 In Stock |
|
$8.0195 / $12.6600 | Buy Now |
DISTI #
R5F5651EHGBG#20
|
Avnet Americas | MCU 32-Bit RXv2 CISC 2MB Flash 2.7V to 3.6V 176-Pin LFBGA Tray - Trays (Alt: R5F5651EHGBG#20) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.1092 / $11.5420 | Buy Now |
DISTI #
968-R5F5651EHGBG#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX651 2MB 176LFBGA +105C Encry RoHS: Compliant | 146 |
|
$8.7400 / $12.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.9500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 176LFBGA Min Qty: 1 Container: Tray | 152 |
|
$8.0195 / $12.6600 | Buy Now |
DISTI #
R5F5651EHGBG#20
|
Avnet Silica | MCU 32-Bit RXv2 CISC 2MB Flash 2.7V to 3.6V 176-Pin LFBGA Tray (Alt: R5F5651EHGBG#20) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F5651EHGBG#20
R5F5651EHGBG#20 CAD Models
R5F5651EHGBG#20 Part Data Attributes
|
R5F5651EHGBG#20
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F5651EHGBG#20
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |