-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5651EDGFC#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F5651EDGFC#V0-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
160 In Stock |
|
$6.9750 / $14.3900 | Buy Now |
DISTI #
R5F5651EDGFC#V0
|
Avnet Americas | 32-bit MCU, SH-2, 80 MHz, 256 KB, 8 KB, 100 Pins, LQFP - Trays (Alt: R5F5651EDGFC#V0) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.9200 | Buy Now |
DISTI #
968-R5F5651EDGFC#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU RX651 2MB 176LQFP 105C SDHI RoHS: Compliant | 160 |
|
$8.0000 / $15.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.3000 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 1 Container: Tray | 160 |
|
$6.9750 / $14.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy