-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, TFLGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F564MGGDLC#21 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F564MGGDLC#21-ND
|
DigiKey | IC MCU 32BIT 2.5MB FLSH 177TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
319 In Stock |
|
$13.7370 / $19.8900 | Buy Now |
DISTI #
R5F564MGGDLC#21
|
Avnet Americas | MCU 32-Bit RX600 RX CISC 2560KB Flash 3.3V 177-Pin TFLGA Tray - Trays (Alt: R5F564MGGDLC#21) RoHS: Compliant Min Qty: 319 Package Multiple: 319 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.5100 | Buy Now |
DISTI #
968-R5F564MGGDLC#21
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX64M 2.5MB, 512KB TFLGA177 120MHz Enc RoHS: Compliant | 54 |
|
$14.5300 / $19.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 319 Package Multiple: 319 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.7300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2.5MB FLSH 177TFLGA Min Qty: 1 Container: Tray | 319 |
|
$13.7370 / $19.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F564MGGDLC#21
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F564MGGDLC#21
Renesas Electronics Corporation
High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, TFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Pin Count | 177 | |
Manufacturer Package Code | PTLG0177KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX64M | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-N177 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 127 | |
Number of Terminals | 177 | |
Number of Timers | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA177,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 2621440 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |