-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F563TEADFB#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F563TEADFB#V1 | Renesas Electronics Corporation | 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control | |
R5F563TEADFB#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F563TEADFB#V0-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$11.4885 | Buy Now |
DISTI #
R5F563TEADFB#V0
|
Avnet Americas | MCU 32-Bit RX63T RX CISC 512KB Flash 5V 144-Pin LFQFP Tray - Trays (Alt: R5F563TEADFB#V0) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.6700 | Buy Now |
DISTI #
968-R5F563TEADFB#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX63T 512K, 48K QFP144 100MHZ 5V CAN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$10.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$10.0000 | Buy Now |
|
Bristol Electronics | 516 |
|
RFQ | ||
DISTI #
R5F563TEADFB#V0
|
Avnet Silica | MCU 32-Bit RX63T RX CISC 512KB Flash 5V 144-Pin LFQFP Tray (Alt: R5F563TEADFB#V0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F563TEADFB#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563TEADFB#V0
Renesas Electronics Corporation
32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control, LQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX63T | |
Clock Frequency-Max | 14 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 110 | |
Number of Terminals | 144 | |
Number of Timers | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |