Part Details for R5F563T6EDFL by Renesas Electronics Corporation
Results Overview of R5F563T6EDFL by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F563T6EDFL Information
R5F563T6EDFL by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F563T6EDFL#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control | |
R5F563T6EDFL#10 | Renesas Electronics Corporation | 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control |
Price & Stock for R5F563T6EDFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 100-MHZ 32-BIT MCU Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP48 RoHS: Compliant |
|
|
RFQ |
Part Details for R5F563T6EDFL
R5F563T6EDFL CAD Models
R5F563T6EDFL Part Data Attributes
|
R5F563T6EDFL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563T6EDFL
Renesas Electronics Corporation
MICROCONTROLLER
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX63T | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
Number of Timers | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |