-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F563NBDDFB#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F563NBDDFB#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2643
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-144, Product Range:Rx600 Series Microcontrollers, Architecture:Rx, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:1Mb, Ram Memory Size:128Kb, No. Of Pins:144Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Renesas R5F563NBDDFB#V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$16.7200 | Buy Now |
DISTI #
R5F563NBDDFB#V0-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 120 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$16.0843 | Buy Now |
DISTI #
968-R5F563NBDDFB#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU STAR RX63N 1MB 128KB LQFP144 CAN 100MHZ RoHS: Compliant | 1642 |
|
$14.3000 / $16.7100 | Buy Now |
|
Future Electronics | RX63N Series 1 MB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.0000 / $15.2600 | Buy Now |
DISTI #
77264775
|
Verical | MCU 32-bit RX CISC 1MB Flash 2.5V/3.3V 144-Pin LFQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 99 |
|
$13.0000 / $20.0000 | Buy Now |
DISTI #
R5F563NBDDFB#V0
|
Avnet Silica | (Alt: R5F563NBDDFB#V0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200393106
|
Chip1Stop | MCU 32-bit RX RX CISC 1024KB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 99 |
|
$10.4000 / $16.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F563NBDDFB#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563NBDDFB#V0
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
Number of Timers | 26 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |