-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F5631FDGFB#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5631FDGFB#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F5631FDGFB#V0-ND
|
DigiKey | 32BIT MCU RX631 2MB LFQFP144 -40 Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2256 | Buy Now |
DISTI #
R5F5631FDGFB#V0
|
Avnet Americas | RENR5F5631FDGFB#V0 - Trays (Alt: R5F5631FDGFB#V0) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray |
40 |
|
$16.8700 | Buy Now |
DISTI #
968-R5F5631FDGFB#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX631 2048K/256K QFP144 RoHS: Compliant | 0 |
|
$15.8100 / $16.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$15.8200 | Buy Now |
DISTI #
R5F5631FDGFB#V0
|
Avnet Silica | RENR5F5631FDGFB#V0 (Alt: R5F5631FDGFB#V0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F5631FDGFB#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5631FDGFB#V0
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX631 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 112 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F5631FDGFB#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F5631FDGFB#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F563NFDDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F563NFDDFB |
R5F5631KHDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F5631KHDFB |
R5F563NFDGFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F563NFDGFB |
R5F563NFDGFB#V0 | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | R5F5631FDGFB#V0 vs R5F563NFDGFB#V0 |
R5F563NKDDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F563NKDDFB |
R5F5631KDGFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F5631KDGFB |
R5F563NKDGFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F563NKDGFB |
R5F563NFHDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F563NFHDFB |
R5F5631KDDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F5631KDDFB |
R5F563NKHDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631FDGFB#V0 vs R5F563NKHDFB |