Part Details for R5F56308DDLA by Renesas Electronics Corporation
Overview of R5F56308DDLA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56308DDLA#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions |
Part Details for R5F56308DDLA
R5F56308DDLA CAD Models
R5F56308DDLA Part Data Attributes
|
R5F56308DDLA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56308DDLA
Renesas Electronics Corporation
32-BIT, FLASH, 100MHz, MICROCONTROLLER, PBGA100, 5.50 X 5.50 MM, 0.50 MM PITCH, PLASTIC, TFLGA-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | 5.50 X 5.50 MM, 0.50 MM PITCH, PLASTIC, TFLGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 5.5 mm | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA100,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |