-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F562T6ADFM#V3 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F562T6ADFM#V3-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LFQFP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
968-R5F562T6ADFM#V3
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX62T 64K/8K QFP64 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86010948
|
Verical | MCU 32-bit RX RISC 64KB Flash 5V 64-Pin LFQFP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1901 | Americas - 928 |
|
$7.6250 | Buy Now |
|
Rochester Electronics | R5F562T6ADFM - Microcontroller, 32-bit for Motor Control with Multifunctional Timer RoHS: Compliant Status: Active Min Qty: 1 | 1178 |
|
$4.8800 / $6.1000 | Buy Now |
DISTI #
R5F562T6ADFM#V3
|
Avnet Silica | MCU 32Bit RX62T RX CISC 64KB Flash 5V 64Pin LFQFP Tray (Alt: R5F562T6ADFM#V3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 320 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F562T6ADFM#V3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F562T6ADFM#V3
Renesas Electronics Corporation
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 37 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the R5F562T6ADFM#V3 is 32 MHz.
The R5F562T6ADFM#V3 has 256 KB of flash memory.
The maximum ambient temperature range for the R5F562T6ADFM#V3 is -40°C to +85°C.
Yes, the R5F562T6ADFM#V3 has a built-in high-speed oscillator (HOCO) that can be used as a clock source.
The power consumption of the R5F562T6ADFM#V3 in sleep mode is typically around 1.5 μA.