-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray (Full Carton)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F562T6ADFM#13 | Renesas Electronics Corporation | 32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter | |
R5F562T6ADFM#V1 | Renesas Electronics Corporation | 32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter | |
R5F562T6ADFM#V3 | Renesas Electronics Corporation | 32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F562T6ADFM#13-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LFQFP Min Qty: 1280 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$6.3403 | Buy Now |
DISTI #
R5F562T6ADFM#13
|
Avnet Americas | MCU 32-Bit RX600 RX CISC 64KB Flash 4V to 5.5V 64-Pin LFQFP - Trays (Alt: R5F562T6ADFM#13) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 | Buy Now |
DISTI #
968-R5F562T6ADFM#13
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX62T 64K LQFP64 +40/+85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.8200 | Buy Now |
DISTI #
R5F562T6ADFM#13
|
Avnet Silica | MCU 32-Bit RX600 RX CISC 64KB Flash 4V to 5.5V 64-Pin LFQFP (Alt: R5F562T6ADFM#13) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
R5F562T6ADFM#13
|
Avnet Silica | MCU 32-Bit RX600 RX CISC 64KB Flash 4V to 5.5V 64-Pin LFQFP (Alt: R5F562T6ADFM#13) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F562T6ADFM#13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F562T6ADFM#13
Renesas Electronics Corporation
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 37 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |