-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, TFLGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F56218BDLD#U0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56218BDLD#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F56218BDLD#U0-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 85TFLGA Min Qty: 416 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$8.5966 | Buy Now |
DISTI #
R5F56218BDLD#U0
|
Avnet Americas | MCU 32-bit RX600 CISC 512KB Flash 3.3V 85-Pin TFLGA - Trays (Alt: R5F56218BDLD#U0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray |
119 |
|
$6.7847 / $7.2145 | Buy Now |
DISTI #
968-R5F56218BDLD#U0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX621 512K/96K LGA85 2.7-3.6V RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | R5F56218BDL - IC MCU RX 32Bit FLASH 512kB (512k x 8) 100MHz 2.7V - 3.6V RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$7.2500 / $8.5300 | Buy Now |
DISTI #
R5F56218BDLD#U0
|
Avnet Asia | MCU 32-bit RX600 CISC 512KB Flash 3.3V 85-Pin TFLGA (Alt: R5F56218BDLD#U0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F56218BDLD#U0
|
Avnet Silica | MCU 32-bit RX600 CISC 512KB Flash 3.3V 85-Pin TFLGA (Alt: R5F56218BDLD#U0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LGA85512K FLASH, 96K RAM, 32K DF, 100MHZ, 1CH USB, 1CH CAN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 198 |
|
$11.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56218BDLD#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56218BDLD#U0
Renesas Electronics Corporation
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, TFLGA, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Package Description | TFLGA-85 | |
Pin Count | 85 | |
Manufacturer Package Code | PTLG0085JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 14 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-N85 | |
Length | 7 mm | |
Number of I/O Lines | 60 | |
Number of Terminals | 85 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | BGA85,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |