Part Details for R5F56108VDFP#H0 by Renesas Electronics Corporation
Results Overview of R5F56108VDFP#H0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F56108VDFP#H0 Information
R5F56108VDFP#H0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56108VDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions |
Price & Stock for R5F56108VDFP#H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56108VDFP#H0-ND
|
DigiKey | RX610 MCU 2MB/128K QFP144 3.0-3. Min Qty: 480 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3861 | Buy Now |
DISTI #
R5F56108VDFP#H0
|
Avnet Americas | 32-bit MCU, RX, 100 MHz, 2 MB, 128 KB, 144 Pins, LQFP - Trays (Alt: R5F56108VDFP#H0) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.9300 | Buy Now |
DISTI #
968-R5F56108VDFP#H0
|
Mouser Electronics | Renesas Electronics 32BIT MCU RX610 2048K/128K QFP144 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$14.9400 | Buy Now |
DISTI #
R5F56108VDFP#H0
|
Avnet Silica | 32-bit MCU, RX, 100 MHz, 2 MB, 128 KB, 144 Pins, LQFP (Alt: R5F56108VDFP#H0) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 1920 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 1800 |
|
$20.6800 / $22.3500 | Buy Now |