-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F526T9AGND#30-ND
|
DigiKey | 32BIT MCU RX26T 128/64K HWQFN64 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
260 In Stock |
|
$3.7227 / $6.0700 | Buy Now |
DISTI #
R5F526T9AGND#30
|
Avnet Americas | 32BIT MCU RX26T 128/64K HWQFN64 -40/105C - Trays (Alt: R5F526T9AGND#30) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6400 | Buy Now |
DISTI #
968-R5F526T9AGND#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128/64K HWQFN64 -40/105C RoHS: Compliant | 90 |
|
$3.2200 / $7.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
|
Renesas Electronics America | 32BIT MCU RX26T 128/64K HWQFN64 Min Qty: 1 Container: Tray | 260 |
|
$3.7227 / $6.0700 | Buy Now |
|
Flip Electronics | Stock | 534 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F526T9AGND#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F526T9AGND#30
Renesas Electronics Corporation
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RXV3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 25 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 120 MHz | |
Supply Current-Max | 74 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |