Part Details for R5F523T5AGFL#10 by Renesas Electronics Corporation
Overview of R5F523T5AGFL#10 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F523T5AGFL#10 | Renesas Electronics Corporation | 32-bit Microcontroller with Floating Point Unit (FPU) Ideal for Controlling a Single Inverter | |
R5F523T5AGFL#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Floating Point Unit (FPU) Ideal for Controlling a Single Inverter |
Price & Stock for R5F523T5AGFL#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F523T5AGFL#10-ND
|
DigiKey | IC MCU 32BIT 128MB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2450 In Stock |
|
$2.1587 / $3.2000 | Buy Now |
DISTI #
R5F523T5AGFL#10
|
Avnet Americas | MCU 32-Bit RX200 RX CISC 128KB Flash 2.7V to 5.5V 48-Pin LFQFP - Trays (Alt: R5F523T5AGFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0800 | Buy Now |
DISTI #
968-R5F523T5AGFL10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K LQFP48 -40/+105C RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.9500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128MB FLASH 48LQFP Min Qty: 1 Container: Tray | 2450 |
|
$2.1587 / $3.2000 | Buy Now |
DISTI #
R5F523T5AGFL#10
|
Avnet Silica | MCU 32-Bit RX200 RX CISC 128KB Flash 2.7V to 5.5V 48-Pin LFQFP (Alt: R5F523T5AGFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F523T5AGFL#10
R5F523T5AGFL#10 CAD Models
R5F523T5AGFL#10 Part Data Attributes
|
R5F523T5AGFL#10
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F523T5AGFL#10
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |