There are no models available for this part yet.
Overview of R5F52315AGFL#50 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52315AGFL#30 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU | |
R5F52315AGFL#10 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU |
Price & Stock for R5F52315AGFL#50 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-R5F52315AGFL#50TR-ND
|
DigiKey | IC MCU 32BIT 128MB FLASH 48LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4520 | Buy Now | |
DISTI #
R5F52315AGFL#50
|
Avnet Americas | MCU 32-Bit RXv2 CISC 128KByte Flash 1.8V to 5.5V 48-Pin LFQFP Emboss T/R - Tape and Reel (Alt: R5F52315AGFL#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 | Buy Now | |
DISTI #
968-R5F52315AGFL50
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K LQFP48 +105C T&R RoHS: Compliant | 0 |
|
$2.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7900 | Buy Now |