-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2631
|
Newark | Mcu, 32Bit, 50Mhz, Lqfp-100, Product Range:Rx200 Series Microcontrollers, Architecture:Rx, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:1Mb, Ram Memory Size:96Kb, No. Of Pins:100Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Renesas R5F5210BBDFP#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.0900 | Buy Now |
DISTI #
R5F5210BBDFP#30-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LFQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$10.6186 | Buy Now |
DISTI #
R5F5210BBDFP#30
|
Avnet Americas | MCU 32-Bit RX210 RX CISC 1024KB Flash 3.3V/5V 100-Pin LFQFP Tray - Trays (Alt: R5F5210BBDFP#30) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1915 / $9.3525 | Buy Now |
DISTI #
968-R5F5210BBDFP#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX210 1MB LQFP100 -40/+85C RoHS: Compliant | 4363 |
|
$10.6100 / $13.6800 | Buy Now |
|
Rochester Electronics | R5F5210BBDF - IC MCU RX 32Bit FLASH 1MB (1M x 8) 50MHz 1.62V RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$8.0000 / $9.4100 | Buy Now |
DISTI #
R5F5210BBDFP#30
|
Avnet Americas | MCU 32-Bit RX210 RX CISC 1024KB Flash 3.3V/5V 100-Pin LFQFP Tray - Trays (Alt: R5F5210BBDFP#30) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1915 / $9.3525 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 1222 |
|
$17.7437 / $19.1219 | Buy Now |
DISTI #
R5F5210BBDFP#30
|
Avnet Silica | MCU 32-Bit RX210 RX CISC 1024KB Flash 3.3V/5V 100-Pin LFQFP Tray (Alt: R5F5210BBDFP#30) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F5210BBDFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5210BBDFP#30
Renesas Electronics Corporation
High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX210 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 100 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 98304 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F5210BBDFP#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F5210BBDFP#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F5210BBGFP#30 | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray | Renesas Electronics Corporation | R5F5210BBDFP#30 vs R5F5210BBGFP#30 |
R5F5210BBDFP#10 | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F5210BBDFP#30 vs R5F5210BBDFP#10 |
R5F5210BBGFP | MICROCONTROLLER | Renesas Electronics Corporation | R5F5210BBDFP#30 vs R5F5210BBGFP |
R5F5210BBDFP#V0 | The RX210 Group has a wide operating voltage range of 1.62 V to 5.5 V and can execute calculations at 78 DMIPS at up to 50 MHz high-speed operation. Furthermore, it achieves 0.2 mA/MHz low power performance when operating at 50 MHz. | Renesas Electronics Corporation | R5F5210BBDFP#30 vs R5F5210BBDFP#V0 |