Part Details for R5F51406BGNE#30 by Renesas Electronics Corporation
Results Overview of R5F51406BGNE#30 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F51406BGNE#30 Information
R5F51406BGNE#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F51406BGNE#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51406BGNE#30-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
767 In Stock |
|
$2.7376 / $4.6500 | Buy Now |
DISTI #
R5F51406BGNE#30
|
Avnet Americas | MCU 32-Bit RX140 RXv2 CISC 256KB Flash 1.8V to 5.5V 48-Pin HWQFN Tray - Trays (Alt: R5F51406BGNE#30) RoHS: Compliant Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7100 | Buy Now |
DISTI #
968-R5F51406BGNE#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFN48 RoHS: Compliant | 747 |
|
$2.6300 / $4.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$2.5400 | Buy Now |
DISTI #
R5F51406BGNE#30
|
Avnet Silica | MCU 32Bit RX140 RXv2 CISC 256KB Flash 18V to 55V 48Pin HWQFN Tray (Alt: R5F51406BGNE#30) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F51406BGNE#30
R5F51406BGNE#30 CAD Models
R5F51406BGNE#30 Part Data Attributes
|
R5F51406BGNE#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51406BGNE#30
Renesas Electronics Corporation
RX100 Series'' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption, HWQFN, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HWQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PWQN0048KC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RXV2 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |