Part Details for R5F513T5AGNE#20 by Renesas Electronics Corporation
Overview of R5F513T5AGNE#20 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F513T5AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs |
Price & Stock for R5F513T5AGNE#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F513T5AGNE#20-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
832 In Stock |
|
$1.6875 / $3.4600 | Buy Now |
DISTI #
R5F513T5AGNE#20
|
Avnet Americas | 32BIT MCU RX13T 128K 48PWQN -40/105C - Trays (Alt: R5F513T5AGNE#20) RoHS: Compliant Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9300 | Buy Now |
DISTI #
968-R5F513T5AGNE#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX13T 128K 48PWQN -40/+105C RoHS: Compliant | 825 |
|
$1.6800 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.8200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128KB FLASH 48HWQFN Min Qty: 1 Container: Tray | 832 |
|
$1.6875 / $3.4600 | Buy Now |
Part Details for R5F513T5AGNE#20
R5F513T5AGNE#20 CAD Models
R5F513T5AGNE#20 Part Data Attributes
|
R5F513T5AGNE#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F513T5AGNE#20
Renesas Electronics Corporation
32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs, HWQFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HWQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PWQN0048KE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX13T | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |