Part Details for R5F51308AGFL#50 by Renesas Electronics Corporation
Overview of R5F51308AGFL#50 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51308AGFL#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
R5F51308AGFL#10 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support |
Price & Stock for R5F51308AGFL#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51308AGFL#50TR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 48LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3928 | Buy Now |
DISTI #
R5F51308AGFL#50
|
Avnet Americas | MCU 32-Bit RX CISC 512KB Flash 1.8V to 5.5V 48-Pin LFQFP Emboss T/R - Tape and Reel (Alt: R5F51308AGFL#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3700 | Buy Now |
DISTI #
968-R5F51308AGFL#50
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K 48K LQFP48 105C T&R RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
|
Flip Electronics | Stock | 2000 |
|
RFQ |