-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51115AGFL#3A-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
750 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
R5F51115AGFL#3A
|
Avnet Americas | MCU 32-Bit RX CISC 128KB Flash 3.3V 48-Pin LFQFP Tray - Trays (Alt: R5F51115AGFL#3A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7145 / $1.9575 | Buy Now |
DISTI #
968-R5F51115AGFL#3A
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX111 MCU 128KB/16KB 48LFQFP +105C USB RoHS: Compliant | 0 |
|
$1.6900 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.6900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 750 |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
R5F51115AGFL#3A
|
Avnet Americas | MCU 32-Bit RX CISC 128KB Flash 3.3V 48-Pin LFQFP Tray - Trays (Alt: R5F51115AGFL#3A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7145 / $1.9575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51115AGFL#3A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51115AGFL#3A
Renesas Electronics Corporation
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F51115AGFL#3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51115AGFL#3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51115AGFL#1A | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F51115AGFL#3A vs R5F51115AGFL#1A |
R5F51115ADFL#5A | Microcontroller | Renesas Electronics Corporation | R5F51115AGFL#3A vs R5F51115ADFL#5A |
R5F51115AGFL | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F51115AGFL#3A vs R5F51115AGFL |
R5F51115ADFL#3A | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray | Renesas Electronics Corporation | R5F51115AGFL#3A vs R5F51115ADFL#3A |