Part Details for R5F51115ADFK#3A by Renesas Electronics Corporation
Results Overview of R5F51115ADFK#3A by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F51115ADFK#3A Information
R5F51115ADFK#3A by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F51115ADFK#3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9659
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-64 Rohs Compliant: Yes |Renesas R5F51115ADFK#3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$2.7300 / $4.1900 | Buy Now |
DISTI #
R5F51115ADFK#3A-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
396 In Stock |
|
$1.6929 / $3.2400 | Buy Now |
DISTI #
968-R5F51115ADFK#3A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 RoHS: Compliant | 2168 |
|
$1.5700 / $3.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 90 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$1.6900 | Buy Now |
DISTI #
69065766
|
Verical | MCU 32-bit RX RISC 128KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2222 | Americas - 810 |
|
$2.8500 | Buy Now |
|
Rochester Electronics | R5F51115ADF - IC MCU RX 32Bit FLASH 128kB (128k x 8) 32MHz 1.8V RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
R5F51115ADFK#3A
|
Avnet Silica | MCU 32Bit RX111 RX CISC 128KB Flash 33V 64Pin LQFP Tray (Alt: R5F51115ADFK#3A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
R5F51115ADFK#3A
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 810 |
|
$1.4700 / $2.8500 | Buy Now |
|
Vyrian | Peripheral ICs | 468 |
|
RFQ |