-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51114AGNE#UA | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51114AGNE#0ATR-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 48WFQFN Min Qty: 3328 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0124 | Buy Now |
DISTI #
R5F51114AGNE#0A
|
Avnet Americas | MCU 32-Bit RX111 RX CISC 96KB Flash 1.8V to 3.6V 48-Pin HWQFN - Trays (Alt: R5F51114AGNE#0A) RoHS: Compliant Min Qty: 3328 Package Multiple: 3328 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 | Buy Now |
DISTI #
968-R5F51114AGNE#0A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K HWQFN48 -40/+105C RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3328 Package Multiple: 3328 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy