Part Details for R5F5110JADLM#U0 by Renesas Electronics Corporation
Overview of R5F5110JADLM#U0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5110JADLM#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Price & Stock for R5F5110JADLM#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F5110JADLM#U0-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 36WFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1470 In Stock |
|
$0.9468 / $3.0900 | Buy Now |
DISTI #
R5F5110JADLM#U0
|
Avnet Americas | MCU 32-Bit RX110 RX CISC 16KB Flash 3.3V 36-Pin WFLGA Tray - Trays (Alt: R5F5110JADLM#U0) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0300 | Buy Now |
DISTI #
968-R5F5110JADLM#U0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX110 16KB/8KB 36LGA -40_+85C W/O USB RoHS: Compliant | 1470 |
|
$0.9250 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.9630 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 16KB FLASH 36WFLGA Min Qty: 1 Container: Tray | 1470 |
|
$0.9468 / $3.0900 | Buy Now |
Part Details for R5F5110JADLM#U0
R5F5110JADLM#U0 CAD Models
R5F5110JADLM#U0 Part Data Attributes
|
R5F5110JADLM#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5110JADLM#U0
Renesas Electronics Corporation
32-bit Microcontrollers Featuring Ultra-low Power Consumption, WFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFLGA | |
Pin Count | 36 | |
Manufacturer Package Code | PWLG0036KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.4V SUPPLY AT 16MHZ AND 1.8V MIN SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX110 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XBGA-N36 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |