-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5110HAGNF#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F5110HAGNF#20-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 40HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1470 In Stock |
|
$0.9825 / $3.1800 | Buy Now |
DISTI #
R5F5110HAGNF#20
|
Avnet Americas | MCU 32-Bit RX100 RX CISC 8KB Flash 1.8V to 3.6V 40-Pin HWQFN - Trays (Alt: R5F5110HAGNF#20) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0800 | Buy Now |
DISTI #
968-R5F5110HAGNF#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX110 8K 40HWQFN -40/+105C RoHS: Compliant | 1475 |
|
$0.9640 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.0200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 8KB FLASH 40HWQFN Min Qty: 1 Container: Tray | 1470 |
|
$0.9825 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy