-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers Featuring Ultra-low Power Consumption, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51105AGFL#30-ND
|
DigiKey | IC MCU 32BIT 128MB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1000 In Stock |
|
$1.5262 / $2.3800 | Buy Now |
DISTI #
R5F51105AGFL#30
|
Avnet Americas | MCU 32-Bit RX CISC 128KByte Flash 1.8V to 3.6V 48-Pin LFQFP Tray - Trays (Alt: R5F51105AGFL#30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4478 / $1.6530 | Buy Now |
DISTI #
968-R5F51105AGFL30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX110 128/16K LQFP48 -40/+105C RoHS: Compliant | 1000 |
|
$1.3700 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.4300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128MB FLASH 48LQFP Min Qty: 1 Container: Tray | 1000 |
|
$1.5262 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51105AGFL#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51105AGFL#30
Renesas Electronics Corporation
32-bit Microcontrollers Featuring Ultra-low Power Consumption, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | RX | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 21.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |