-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51101ADNF#20-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 40HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2262 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
R5F51101ADNF#20
|
Avnet Americas | MCU 32-Bit RX100 RX CISC 32KB Flash 1.8V to 3.6V 40-Pin HWQFN - Trays (Alt: R5F51101ADNF#20) RoHS: Not Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0287 / $1.1745 | Buy Now |
DISTI #
968-R5F51101ADNF#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX110 32K HWQFN40 -40/+85C RoHS: Compliant | 0 |
|
$0.9840 / $2.2300 | Order Now |
|
Future Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX110 32K HWQFN40 -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.9650 / $1.0600 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 32KB FLASH 40HWQFN Min Qty: 1 Container: Tray | 2262 |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
R5F51101ADNF#20
|
Avnet Silica | MCU 32-Bit RX100 RX CISC 32KB Flash 1.8V to 3.6V 40-Pin HWQFN (Alt: R5F51101ADNF#20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51101ADNF#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51101ADNF#20
Renesas Electronics Corporation
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.4V SUPPLY AT 16MHZ AND 1.8V MIN SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX110 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 10240 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |