Part Details for R5F364AMDFA#U0 by Renesas Electronics Corporation
Overview of R5F364AMDFA#U0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F364AMDFA#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for R5F364AMDFA#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F364AMDFA#U0-ND
|
DigiKey | M16C64A 512/31KB -40TO+85C 100QF Min Qty: 132 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5096 | Buy Now |
DISTI #
R5F364AMDFA#U0
|
Avnet Americas | MCU 16-bit M16C CISC 528KB Flash 5V 100-Pin PQFP Tray - Trays (Alt: R5F364AMDFA#U0) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 754 Partner Stock |
|
RFQ | |
DISTI #
R5F364AMDFA#U0
|
Avnet Americas | MCU 16-bit M16C CISC 528KB Flash 5V 100-Pin PQFP Tray - Trays (Alt: R5F364AMDFA#U0) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.3900 | Buy Now |
DISTI #
968-R5F364AMDFA#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU M16C64A 512/31KB -40TO+85C 100QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$12.5500 | Buy Now |
DISTI #
R5F364AMDFA#U0
|
Avnet Silica | MCU 16-bit M16C CISC 528KB Flash 5V 100-Pin PQFP Tray (Alt: R5F364AMDFA#U0) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 754 |
|
RFQ |
Part Details for R5F364AMDFA#U0
R5F364AMDFA#U0 CAD Models
R5F364AMDFA#U0 Part Data Attributes
|
R5F364AMDFA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F364AMDFA#U0
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 31744 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |