There are no models available for this part yet.
Overview of R5F364A6NFB#V2 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F364A6NFB#V2 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
R5F364A6NFB#30 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
CAD Models for R5F364A6NFB#V2 by Renesas Electronics Corporation
Part Data Attributes for R5F364A6NFB#V2 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Pin Count
|
100
|
Manufacturer Package Code
|
PLQP0100KB
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Moisture Sensitivity Level
|
3
|
Technology
|
CMOS
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for R5F364A6NFB#V2
This table gives cross-reference parts and alternative options found for R5F364A6NFB#V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F364A6NFB#V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F364A6DFB#V2 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F364A6NFB#V2 vs R5F364A6DFB#V2 |
R5F364A6DFB#U0 | IC,MICROCONTROLLER,16-BIT,M16C CPU,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | R5F364A6NFB#V2 vs R5F364A6DFB#U0 |
R5F364A6NFB#U0 | IC,MICROCONTROLLER,16-BIT,M16C CPU,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | R5F364A6NFB#V2 vs R5F364A6NFB#U0 |
R5F364A6NFB | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | R5F364A6NFB#V2 vs R5F364A6NFB |