-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2LA86ANFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2LA86ANFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R5F2LA86ANFP#V0-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80LQFP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2299 In Stock |
|
$8.6400 | Buy Now |
DISTI #
43696854
|
Verical | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 80-Pin LFQFP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1539 | Americas - 20 |
|
$2.7625 | Buy Now |
|
Rochester Electronics | R5F2LA86 - Microcontroller, 16-Bit, FLASH, R8C CPU, 20MHz, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2299 |
|
$7.4100 / $8.7200 | Buy Now |
DISTI #
C1S620200635996
|
Chip1Stop | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 80-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 20 |
|
$2.2900 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F2LA86ANFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2LA86ANFP#V0
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | S-PQFP-G80 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F2LA86ANFP#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2LA86ANFP#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F2LA86ADFP | FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2LA86ANFP#V0 vs R5F2LA86ADFP |