Part Details for R5F2LA68ANFP#30 by Renesas Electronics Corporation
Overview of R5F2LA68ANFP#30 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2LA68ANFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2LA68ANFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape |
Price & Stock for R5F2LA68ANFP#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F2LA68ANFP#30-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LFQFP Min Qty: 160 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$9.3454 | Buy Now |
DISTI #
R5F2LA68ANFP#30
|
Avnet Americas | MCU 16-Bit R8C/LA6A R8C CISC 64KB Flash 3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F2LA68ANFP#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.5700 | Buy Now |
DISTI #
968-R5F2LA68ANFP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8CLA6 64+2KB 1.8/5.5V -20TO+85C 64LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.0400 | Buy Now |
DISTI #
R5F2LA68ANFP#30
|
Avnet Silica | MCU 16-Bit R8C/LA6A R8C CISC 64KB Flash 3.3V/5V 64-Pin LFQFP Tray (Alt: R5F2LA68ANFP#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F2LA68ANFP#30
R5F2LA68ANFP#30 CAD Models
R5F2LA68ANFP#30 Part Data Attributes
|
R5F2LA68ANFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2LA68ANFP#30
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |