Part Details for R5F2L368ANFP#U1 by Renesas Electronics Corporation
Overview of R5F2L368ANFP#U1 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L368ANFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape |
Price & Stock for R5F2L368ANFP#U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R5F2L368ANFP#U1-ND
|
DigiKey | 16-BIT, FLASH, R8C CPU Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$13.1100 | Buy Now |
DISTI #
86140038
|
Verical | MCU 16-bit R8C CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1301 | Americas - 2750 |
|
$13.4000 / $15.7625 | Buy Now |
|
Rochester Electronics | R5F2L368 - Microcontroller, 16-Bit, FLASH, R8C CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2750 |
|
$10.7200 / $12.6100 | Buy Now |