Datasheets
R5F2L35CADFP by: Renesas Electronics Corporation

8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52

Part Details for R5F2L35CADFP by Renesas Electronics Corporation

Overview of R5F2L35CADFP by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F2L35CADFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

Part Details for R5F2L35CADFP

R5F2L35CADFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R5F2L35CADFP Part Data Attributes

R5F2L35CADFP Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
R5F2L35CADFP Renesas Electronics Corporation 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52
Pin Count 52
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G52
Length 10 mm
Number of I/O Lines 41
Number of Terminals 52
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Qualification Status Not Qualified
ROM (words) 98304
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for R5F2L35CADFP

This table gives cross-reference parts and alternative options found for R5F2L35CADFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2L35CADFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R5F2L35CCDFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F2L35CCDFP
R5F21356DDFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F21356DDFP
R5F2L358ADFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F2L358ADFP
R5F2L358BDFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F2L358BDFP
R5F2L357BNFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F2L357BNFP
R5F2L358BNFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F2L358BNFP
R5F2L35AADFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F2L35AADFP
R5F2L35ABNFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F2L35ABNFP
R5F2L35ABDFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F2L35ABDFP
R5F21356DNFP 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 0.65 MM, PLASTIC, LQFP-52 Renesas Electronics Corporation R5F2L35CADFP vs R5F21356DNFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F2L35CADFP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F2L35CADFP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F2L35CADFP would you like to use for your alert(s)?
  • Please alert me when R5F2L35CADFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F2L35CADFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F2L35CADFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F2L35CADFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F2L35CADFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F2L35CADFP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: