Part Details for R5F2L357MDFP#30 by Renesas Electronics Corporation
Overview of R5F2L357MDFP#30 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L357MDFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L357MDFP#31 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for R5F2L357MDFP#30
R5F2L357MDFP#30 CAD Models
R5F2L357MDFP#30 Part Data Attributes
|
R5F2L357MDFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2L357MDFP#30
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Part Package Code | LQFP | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |