Microcontrollers and Processors
R5F2L357CNFP#50
Renesas Electronics Corporation
Description: 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /

Overview of R5F2L357CNFP#50 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F2L357CNFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F2L357CNFP#50 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
R5F2L357CNFP#31 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

Price & Stock for R5F2L357CNFP#50 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F2L357CNFP#50-ND
DigiKey IC MCU 16BIT 48KB FLASH 52LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,500 $4.9359
$4.9359 Buy Now

CAD Models for R5F2L357CNFP#50 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F2L357CNFP#50 by Renesas Electronics Corporation

R5F2L357CNFP#50
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
QFP,
Pin Count
52
Manufacturer Package Code
PLQP0052JA
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
16
Clock Frequency-Max
20 MHz
DMA Channels
NO
External Data Bus Width
Length
10 mm
Number of I/O Lines
68
Number of Terminals
80
PWM Channels
YES
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F2L357CNFP#50
    Renesas Electronics Corporation
    16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F2L357CNFP#50 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F2L357CNFP#50 by Renesas Electronics Corporation

  • Please alert me when R5F2L357CNFP#50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F2L357CNFP#50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F2L357CNFP#50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F2L357CNFP#50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F2L357CNFP#50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F2L357CNFP#50 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: