Part Details for R5F2154CEKFP#V0 by Renesas Electronics Corporation
Overview of R5F2154CEKFP#V0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for R5F2154CEKFP#V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F2154CEKFP#V0-ND
|
DigiKey | R8C/54H 128+10K/4K/ 48PIN -40 - Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3446 | Buy Now |
DISTI #
R5F2154CEKFP#V0
|
Avnet Americas | MCU 16-Bit R8C/54E R8C CISC 128KB Flash 3.3V/5V 48-Pin LFQFP Tray - Trays (Alt: R5F2154CEKFP#V0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$6.1722 / $7.0470 | Buy Now |
DISTI #
968-R5F2154CEKFP#V0
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/54H 128+10K/4K/ 48pin -40 - 125C RoHS: Compliant | 0 |
|
$6.6200 / $7.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$6.0800 | Buy Now |
DISTI #
R5F2154CEKFP#V0
|
Avnet Silica | MCU 16-Bit R8C/54E R8C CISC 128KB Flash 3.3V/5V 48-Pin LFQFP Tray (Alt: R5F2154CEKFP#V0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 6250 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 48/A�/MCU RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 5248 |
|
$7.9100 / $8.5000 | Buy Now |
Part Details for R5F2154CEKFP#V0
R5F2154CEKFP#V0 CAD Models
R5F2154CEKFP#V0 Part Data Attributes:
|
R5F2154CEKFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2154CEKFP#V0
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 43 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |