Part Details for R5F2136CWKFP#U0 by Renesas Electronics Corporation
Overview of R5F2136CWKFP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for R5F2136CWKFP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F2136CWKFP#U0-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LFQFP Min Qty: 320 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$9.1425 | Buy Now |
DISTI #
R5F2136CWKFP#U0
|
Avnet Americas | MCU 16-Bit R8C/36W R8C CISC 128KB Flash 3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F2136CWKFP#U0) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.4168 / $8.4680 | Buy Now |
DISTI #
968-R5F2136CWKFP#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C36W 128+4K 2.7/5.5V -40TO+125C 64LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$7.3000 | Buy Now |
DISTI #
R5F2136CWKFP#U0
|
Avnet Silica | (Alt: R5F2136CWKFP#U0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F2136CWKFP#U0
R5F2136CWKFP#U0 CAD Models
R5F2136CWKFP#U0 Part Data Attributes
|
R5F2136CWKFP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2136CWKFP#U0
Renesas Electronics Corporation
IC MCU 16BIT 128KB FLASH 64LFQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 60 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |